PanduitTM3S8-CCable Accessories
Cable Accessories Cable Tie Mount Nylon 6/6 Natural Package
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Cable Tie Mount | |
| Natural | |
| Nylon 6/6 | |
| -60 | |
| 85 | |
| Package | |
| 21.9 | |
| 50.3 | |
| Screw Mount | |
| 9.4 |
Connect your peripherals to your computer system with this tie mount TM3S8-C cable accessory from Panduit. This part has an operating temperature range of -40 to 85 °C. This product is 21.8 mm long, 9.5 mm tall and 15.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

