| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Cable Tie Mount | |
| Black | |
| Nylon 6/6 | |
| -60 | |
| 85 | |
| 16 | |
| 10.9 | |
| 10.9 |
Use this tie mount TM2S8-C0 cable accessory from Panduit to ensure a long and productive life of the cable system. This product is 16 mm long, 6.98 mm tall and 10.79 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

