PanduitTM1S4-M30Cable Accessories
Cable Accessories Cable Tie Mount Heat Stabilized Nylon 6/6 Black Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Cable Tie Mount | |
| Black | |
| Heat Stabilized Nylon 6/6 | |
| -60 | |
| 115 | |
| Bulk | |
| 13 | |
| 8 | |
| Screw Mount |
Easily make a good cable installation with this tie mount TM1S4-M30 cable accessory from Panduit. This part has an operating temperature range of -40 to 115 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 13 mm long, 5.8 mm tall and 8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

