iNRCORE, LLCTM1062HSB1Transceivers Misc
Transceiver Line Interface Module 1TX 1RX 1.0625GBd 16-Pin DIP SMD
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Transceiver Line Interface Module | |
| 1 | |
| 1 | |
| 1.0625GBd | |
| IEEE 1394B | |
| 3.14 | |
| 3.3 | |
| 5.25 | |
| 95 | |
| Single | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 4.19(Max) mm |
| Package Width | 7.62(Max) mm |
| Package Length | 12.95(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 16 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

