iNRCORE, LLCTM1062DSA1LPTransceivers Misc
Transceiver 1TX 1RX 1062Mbps 28-Pin DIP SMD
| Supplier Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Transceiver | |
| 1 | |
| 1 | |
| 1062Mbps | |
| IEEE 1394B | |
| -6 | |
| 6 | |
| 95 | |
| Single | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 5.08(Max) mm |
| Package Width | 10.16(Max) mm |
| Package Length | 20.32(Max) mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 28 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
