Lumberg Holding GmbH & Co. KGTM 0508 A/8Connector Circular
Conn Circular SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| RCP | |
| Through Hole | |
| Right Angle | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder | |
| No | |
| Copper Alloy | |
| Silver/Nickel/Tin | |
| Brass | |
| Tin | |
| 2/1 | |
| 12VDC|100VAC | |
| -25 | |
| 85 | |
| 50 | |
| 30 | |
| 1000 | |
| 14 | |
| 13 | |
| 12.8 | |
| Bulk |
This input/output miniature circular TM 0508 A/8 connector from Lumberg is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. It has a right angle body orientation. This socket type connector's 8 contacts that are made out of bronze and plated with gold. Its shell size arrangement has tin plating. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14 mm long, 12.8 mm tall and 13 mm deep. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
