10-25% Off
VishayTLWR7600LEDs
LED Uni-Color Red 626nm Automotive AEC-Q101 4-Pin TELUX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Standard LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Circular | |
| Non Diffused | |
| Top Mount | |
| 2.1lm | |
| 0.8mcd | |
| 618 | |
| 626 | |
| 60 | |
| 70 | |
| 70 | |
| 2.67 | |
| 20 | |
| 187 | |
| -40 | |
| 110 | |
| Yes | |
| Red | |
| Red | |
| No | |
| No | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.05 mm |
| Package Width | 7.62 mm |
| Package Length | 7.62 mm |
| PCB changed | 4 |
| Supplier Package | TELUX |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

