SamtecTLW-131-05-G-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 62 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this unshrouded TLW-131-05-G-D connector from Samtec when board-to-board interconnects is required. This HDR connector's 62 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 5.2 A/contact. This product is 78.74 mm long, 4.19 mm tall and 5.03 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TLW-131-05-G-D is housed in black liquid crystal polymer.

Total In Stock: 429 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price:

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.