SamtecTLW-108-05-T-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.2/Contact | |
| -55 | |
| 105 | |
| Bulk | |
| 20.32 | |
| 2.49 | |
| 4.19 | |
| 4.32 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded TLW-108-05-T-S header connector from Samtec. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. This connector has an operating temperature of -55 to 105 °C. TLW-108-05-T-S is housed in black liquid crystal polymer. This product is 20.32 mm long, 4.19 mm tall and 2.48 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

