SamtecTLW-102-05-T-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this unshrouded TLW-102-05-T-S connector from Samtec when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 5.2 A/contact. It uses the solder termination method. This product is 5.08 mm long, 4.19 mm tall and 2.48 mm deep. TLW-102-05-T-S is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

61 parts: Ships in 2 days

    Total$0.34Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2414+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 61 parts
      • Price: $0.34

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.