| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 3 | |
| 36 | |
| 1 to 6 | |
| 4 | |
| DC/DC | |
| 0.001 | |
| 200 to 2200 | |
| Yes | |
| 1mV(Typ) | |
| 1mV(Typ) | |
| 95.6(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.748 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4 |
| Package Width | 5 |
| Package Length | 5.5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | B3QFN |
| 20 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

