| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 24 | |
| 2ADC / 2DAC | |
| 2 | |
| 2 | |
| 4 | |
| 6 | |
| 96 | |
| 102 | |
| Serial (2-Wire, I2C) | |
| 1.1|1.525|2.7 | |
| 1.8|3.3 | |
| 1.95|3.6 | |
| Analog|Digital | |
| 500 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

