| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 4 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 4.3(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

