| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | General Purpose Amplifier |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Output |
| Maximum Input Offset Voltage (mV) | 2.5@40V |
| Minimum Single Supply Voltage (V) | 4.5 |
| Maximum Single Supply Voltage (V) | 40 |
| Minimum Dual Supply Voltage (V) | ±2.25 |
| Typical Dual Supply Voltage (V) | ±3|±9|±12|±15|±18 |
| Maximum Dual Supply Voltage (V) | ±20 |
| Typical Input Bias Current (uA) | 0.01@40V |
| Typical Output Current (mA) | 60 |
| Typical Output Resistance (Ohm) | 600 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 3@40V |
| Typical Input Noise Voltage Density (nV/rtHz) | 33@40V |
| Input Offset Voltage Drift (uV/°C) | ±2(Typ) |
| Typical Voltage Gain (dB) | 130 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.005@40V |
| Minimum PSRR (dB) | 113.98(Typ) |
| Minimum CMRR (dB) | 95 |
| Minimum CMRR Range (dB) | 95 to 105 |
| Typical Gain Bandwidth Product (MHz) | 1 |
| Typical Settling Time (ns) | 6000 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |