| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Nanopower Amplifier |
| Manufacturer Type | Nanopower Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Output |
| Maximum Input Offset Voltage (mV) | 4.5@5V |
| Minimum Single Supply Voltage (V) | 1.7 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Input Offset Current (uA) | 0.0000001(Typ)@1.8V |
| Typical Input Bias Current (uA) | 0.0000001@1.8V |
| Maximum Quiescent Current (mA) | 0.7@3.3V |
| Power Supply Type | Single |
| Typical Slew Rate (V/us) | 0.0014@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 450@5V |
| Typical Voltage Gain (dB) | 120 |
| Minimum PSRR (dB) | 115.92(Typ) |
| Minimum CMRR (dB) | 80 |
| Minimum CMRR Range (dB) | 80 to 85 |
| Typical Gain Bandwidth Product (MHz) | 0.006 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |