Texas InstrumentsTLV809K33DBZTSupervisory Circuits

Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R

For additional circuit stability, add Texas Instruments' TLV809K33DBZT microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.87 V and a maximum of 2.99 V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V.

224 parts: Ships tomorrow

    Total$0.40Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      224
      Country Of origin:
      Thailand
         
      • Price: $0.3994
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 224 parts
      • Price: $0.3994

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.