| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 280 | |
| Active Low/Open Drain | |
| 2.87 | |
| 2.93 | |
| 2.99 | |
| 2.5|3|3.3|5 | |
| 1.1 | |
| 6 | |
| 30 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
In the event that a core processor fails in your circuit, the TLV803SDBZT processor from Texas Instruments supervisory ensures that there is a backup to take over. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.87 V and a maximum of 2.99 V. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1.1 V and a maximum of 6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

