| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 280 | |
| Active Low/Open Drain | |
| 2.87 | |
| 2.93 | |
| 2.99 | |
| 2.5|3|3.3|5 | |
| 1.1 | |
| 6 | |
| 30 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
In the event that a core processor fails in your circuit, the TLV803SDBZR processor from Texas Instruments supervisory ensures that there is a backup to take over. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.87 V and a maximum of 2.99 V. This device has a minimum operating supply voltage of 1.1 V and a maximum of 6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

