| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±1.2 |
| Output Type | Fixed |
| Output Voltage (V) | 2.5 |
| Maximum Output Current (A) | 0.5 |
| Minimum Input Voltage (V) | 1.45 |
| Maximum Input Voltage (V) | 5.5 |
| Maximum Dropout Voltage @ Current (V) | 0.3@500mA|0.325@500mA |
| Line Regulation | 2mV(Typ) |
| Load Regulation | 0.036V/A(Typ) |
| Maximum Quiescent Current (mA) | 0.031 |
| Junction to Ambient | 168.4°C/W |
| Junction to Case | 139.1°C/W |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | X2SON EP |
| Pin Count | 4 |
| Lead Shape | No Lead |