| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 2 |
| Polarity | Positive |
| Accuracy (%) | ±0.5 |
| Output Type | Adjustable |
| Output Voltage (V) | 0.55 to 5.5 |
| Maximum Output Current (A) | 0.5 |
| Minimum Input Voltage (V) | 1.5 |
| Maximum Input Voltage (V) | 6 |
| Maximum Dropout Voltage @ Current (V) | 0.88@500mA|0.75@500mA|0.57@500mA|0.4@500mA|0.24@500mA|0.19@500mA|0.14@500mA|0.13@500mA |
| Line Regulation | 2mV(Typ) |
| Load Regulation | 0.03V/A(Typ) |
| Junction to Ambient | 74.6°C/W |
| Junction to Case | 90.5°C/W |
| Special Features | Current Limit|Thermal Overload Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 10 |
| Lead Shape | No Lead |