| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.2 | |
| 0.3 | |
| 1.4 | |
| 5.5 | |
| 0.42@300mA|0.45@300mA | |
| 1mV/V(Typ) | |
| 25mV(Typ) | |
| 228.4°C/W | |
| 151.5°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO TLV73312PDBVT linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.125@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.4 V and no higher than 5.5 V. With an adjustable output that has a voltage of 1 to 3.3 V, this is power management at its best. Using a load regulation of 25mV(Typ) and line regulation of 1mV/V(Typ) is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.42@300mA|0.37@300mA|0.27@300mA|0.26@300mA|0.45@300mA|0.4@300mA|0.3@300mA|0.29@300mA|0.27@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

