Texas InstrumentsTLV71730PDQNRLinear Regulators

LDO Regulator Pos 3V 0.15A 4-Pin X2SON EP T/R

Stable power is ideal for better processing this LDO TLV71730PDQNR linear regulator developed by Texas Instruments will help do so. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.215@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 1.7 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. By operating at a load regulation of 20mV and line regulation of 5mV you can provide a constant voltage at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C. The maximum dropout voltage is 0.35@150mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.1370
    1. 3000+$0.1370
    2. 6000+$0.1357
    3. 9000+$0.1343
    4. 12000+$0.1330
    5. 15000+$0.1316
    6. 24000+$0.1303
    7. 30000+$0.1290
    8. 60000+$0.1277
    9. 120000+$0.1264

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.