| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 2.1 | |
| 0.15(Min) | |
| 1.7 | |
| 5.5 | |
| 0.35@150mA | |
| 5mV | |
| 20mV | |
| 393.3°C/W | |
| 147.5°C/W | |
| Current Limit | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | X2SON EP |
| 4 | |
| Lead Shape | No Lead |
Control the voltage level of your circuit with this LDO TLV71721PDQNT linear regulator from Texas Instruments. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.215@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Use this part at voltages between 1.7 V and 5.5 V. With a fixed output that has a voltage of 2.1 V, this is power management at its best. At a load regulation of 20mV and line regulation of 5mV a constant current can be produced at the output of your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C. The maximum dropout voltage is 0.35@150mA V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

