| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8|3.3 | |
| 0.15(Min) | |
| 1.4 | |
| 5.5 | |
| 0.42@150mA|0.575@150mA | |
| 0.02%/V(Typ) | |
| 0.07mV/mA(Typ) | |
| 149.3°C/W | |
| 93°C/W | |
| Current Limit | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1.25(Max) |
| Package Length | 1.25(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | X2SON EP |
| 6 | |
| Lead Shape | No Lead |
Maintain a steady voltage level with this LDO TLV7163318PDPQR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.21@150mA|0.35@150mA V. It has an overall accuracy of ±1 %. This voltage regulation device's 2 outputs can produce a current up to 0.15(Min)|0.15(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.4 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.8|3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.07mV/mA(Typ) and line regulation of 0.02%/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.42@150mA|0.575@150mA V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

