10-25% Off

Texas InstrumentsTLV71330PDBVRLinear Regulators

LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R

Control the voltage level of your circuit with this LDO TLV71330PDBVR linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.23@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 1.4 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 30mV and line regulation of 5mV. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 18,653 parts

Regional Inventory: 653

    Total$0.02Price for 1

    653 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      653
      Country Of origin:
      China
         
      • Price: $0.0205
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 653 parts
      • Price: $0.0205
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2319+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 18,000 parts
      • Price: $0.1090

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.