Texas InstrumentsTLV7113333DDSETLinear Regulators

LDO Regulator Pos 3.3V3.3V 0.2A/0.2A 6-Pin WSON T/R

Stable voltages are always needed for sensitive systems implement this LDO TLV7113333DDSET linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 585 mW. Its typical dropout voltage at current is 0.14@200mA V. This voltage regulation device's 2 outputs can produce a current up to 0.2 A. It only needs a voltage of at least 2 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3.3|3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 15mV and line regulation of 5mV. Its maximum power dissipation is 585 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.2@200mA V.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.5840
    1. 250+$0.5840
    2. 500+$0.5782
    3. 1000+$0.5724
    4. 2000+$0.5667
    5. 2500+$0.5610
    6. 3000+$0.5554
    7. 4000+$0.5499
    8. 5000+$0.5444
    9. 10000+$0.5389

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.