Texas InstrumentsTLV7113318DDSERLinear Regulators

LDO Regulator Pos 1.8V3.3V 0.2A/0.2A 6-Pin WSON T/R

Use the LDO TLV7113318DDSER linear regulator from Texas Instruments to maintain a constant output voltage. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.14@200mA V. This device has a maximum power dissipation of 585 mW. This voltage regulation device's 2 outputs can produce a current up to 0.2 A. With a small input voltage of 2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8|3.3 V, this is power management at its best. A load regulation of 15mV and line regulation of 5mV is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 585 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.2@200mA V.

Import TariffMay apply to this part

2,835 parts: Ships tomorrow

    Total$0.23Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2835
      Country Of origin:
      China
         
      • Price: $0.2253
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 2,835 parts
      • Price: $0.2253

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.