Texas InstrumentsTLV7113025DSETLinear Regulators

LDO Regulator Pos 2.5V3V 0.2A/0.2A 6-Pin WSON T/R

Stable power is ideal for better processing this LDO TLV7113025DSET linear regulator developed by Texas Instruments will help do so. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.175@200mA|0.15@200mA V. This device has a maximum power dissipation of 585 mW. This voltage regulation device's 2 outputs can produce a current up to 0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 5.5 V. With a fixed output that has a voltage of 2.5|3 V, this is power management at its best. At a load regulation of 15mV and line regulation of 5mV a constant current can be produced at the output of your circuit. Its maximum power dissipation is 585 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.25@200mA|0.215@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.7482
    1. 250+$0.7482
    2. 500+$0.7451
    3. 1000+$0.7420
    4. 2000+$0.7388
    5. 2500+$0.7356
    6. 3000+$0.7323
    7. 4000+$0.7290
    8. 5000+$0.7257
    9. 10000+$0.7223

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.