| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±2 |
| Output Type | Fixed |
| Output Voltage (V) | 3.3 |
| Maximum Output Current (A) | 0.15 |
| Minimum Input Voltage (V) | 2.5 |
| Maximum Input Voltage (V) | 30 |
| Maximum Dropout Voltage @ Current (V) | 0.15@10mA|1.6@150mA |
| Reference Voltage (V) | 1.205(Typ) |
| Line Regulation | 0.02%/V(Typ) |
| Load Regulation | 1%/A(Typ) |
| Junction to Ambient | 131.7°C/W |
| Junction to Case | 65.8°C/W |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.6(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | SOT-89 |
| Pin Count | 4 |