Texas InstrumentsTLV70734PDQNTLinear Regulators

LDO Regulator Pos 3.4V 0.2A 4-Pin X2SON EP T/R

Never worry about components not turning off and on due to lack of voltage with this LDO TLV70734PDQNT linear regulator from Texas Instruments. It has an overall accuracy of ±0.5(Typ) %. This device has a maximum power dissipation of 400 mW. Its typical dropout voltage at current is 0.04@30mA|0.2@150mA V. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 2 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.4 V, this is power management at its best. At a load regulation of 10mV(Typ) and line regulation of 1mV(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 400 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.25@150mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.4174
    1. 250+$0.4174
    2. 500+$0.4132
    3. 1000+$0.4091
    4. 2000+$0.4050
    5. 2500+$0.4009
    6. 3000+$0.3969
    7. 4000+$0.3930
    8. 5000+$0.3890
    9. 10000+$0.3851

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.