25-50% Off

Texas InstrumentsTLV70728PDQNRLinear Regulators

LDO Regulator Pos 2.8V 0.2A 4-Pin X2SON EP T/R

This LDO TLV70728PDQNR linear regulator developed by Texas Instruments keeps the power stable! It has an overall accuracy of ±0.5(Typ) %. Its typical dropout voltage at current is 0.05@30mA|0.25@150mA V. This device has a maximum power dissipation of 400 mW. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2 V and 5.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. At a load regulation of 10mV(Typ) and line regulation of 1mV(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 400 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.3@150mA V.

Import TariffMay apply to this part

Total In Stock: 24,000 parts

Regional Inventory: 3,000

    Total$0.04Price for 1

    3,000 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      3000
      Country Of origin:
      China
         
      • Price: $0.0380
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0380
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 21,000 parts
      • Price: $0.0786

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.