Texas InstrumentsTLV70725PDQNTLinear Regulators

LDO Regulator Pos 2.5V 0.2A 4-Pin X2SON EP T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO TLV70725PDQNT linear regulator from Texas Instruments to control your voltage levels! It has an overall accuracy of ±0.5(Typ) %. This device has a maximum power dissipation of 400 mW. Its typical dropout voltage at current is 0.05@30mA|0.25@150mA V. This voltage regulation device's single output can produce a current up to 0.2 A. By only needing an input voltage of 2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 10mV(Typ) and line regulation of 1mV(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.3@150mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

Total In Stock: 500 parts

Regional Inventory: 250

    Total$0.83Price for 1

    250 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      250
      Country Of origin:
      China
         
      • Price: $0.8283
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 250 parts
      • Price: $0.8283
    • (250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2150+
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 250 parts
      • Price: $0.3338

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.