Texas InstrumentsTLV70433DBVTLinear Regulators

LDO Regulator Pos 3.3V 0.15A Automotive 5-Pin SOT-23 T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO TLV70433DBVT linear regulator from Texas Instruments to control your voltage levels! It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 470 mW. Its typical dropout voltage at current is 0.075@10mA|0.4@50mA|0.85@0.1A V. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 24 V. With an adjustable output that has a voltage of 1.2 to 5 V, this is power management at its best. A load regulation of 75mV and line regulation of 50mV is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 470 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 1.1@100mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

1 part: Ships in 2 days

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $0.1351
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.1351

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.