| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 1 | |
| Rail to Rail Input | |
| 73 | |
| 77 | |
| 3000(Typ) | |
| Open Drain | |
| 6.5 | |
| 0.1(Typ)@5V | |
| 1.6 | |
| 6.5 | |
| 0.000002(Typ)@5V | |
| 33@5V | |
| 0.335(Typ)@1.8V | |
| 125 | |
| -40 | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

