| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Low Voltage Comparator |
| Number of Channels per Chip | 4 |
| Rail to Rail | Rail to Rail Input |
| Typical CMRR (dB) | 73 |
| Typical PSRR (dB) | 77 |
| Maximum Propagation Delay Time (ns) | 3000(Typ) |
| Output Type | Push-Pull |
| Maximum Operating Supply Voltage (V) | 6.5 |
| Maximum Input Offset Voltage (mV) | 0.1(Typ)@5V |
| Minimum Single Supply Voltage (V) | 1.6 |
| Maximum Single Supply Voltage (V) | 6.5 |
| Maximum Input Bias Current (uA) | 0.000002(Typ)@5V |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 14 |