| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5(Typ) | |
| Fixed | |
| 2.8 | |
| 0.3 | |
| 2 | |
| 5.5 | |
| 0.375@300mA | |
| 1mV(Typ) | |
| 1mV(Typ) | |
| 0.37 | |
| 249.2°C/W | |
| 136.4°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO TLV70228DBVR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.037@50mA|0.075@100mA|0.22@300mA V. It has an overall accuracy of ±0.5 %. This device has a maximum power dissipation of 500 mW. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2 V and no higher than 5.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. At a load regulation of 1mV(Typ) and line regulation of 1mV(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

