| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 1 | |
| Rail to Rail Input | |
| 78 | |
| 78 | |
| 310(Typ) | |
| Open Drain | |
| 6.5 | |
| 0.5@5V | |
| 1.6 | |
| 5.5 | |
| 0.000005(Typ)@5V | |
| 0.01@1.8V | |
| Single | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) mm |
| Package Width | 0.85(Max) mm |
| Package Length | 0.85(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | X2SON EP |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

