Texas InstrumentsTLV70028QDDCRQ1Linear Regulators

LDO Regulator Pos 2.8V 0.2A Automotive AEC-Q100 5-Pin TSOT-23 T/R

Control the voltage level of your circuit with this LDO TLV70028QDDCRQ1 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.175@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. By only needing an input voltage of 2 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Maintain a constant voltage level with a line regulation of 1mV(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.25@200mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.4692
    1. 3000+$0.4692
    2. 6000+$0.4645
    3. 9000+$0.4599
    4. 12000+$0.4553
    5. 15000+$0.4507
    6. 24000+$0.4462
    7. 30000+$0.4417
    8. 60000+$0.4373
    9. 120000+$0.4329

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.