| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Window Comparator |
| Number of Channels per Chip | 2 |
| Rail to Rail | No |
| Maximum Propagation Delay Time (ns) | 29000(Typ) |
| Output Type | Open Drain |
| Maximum Operating Supply Voltage (V) | 18 |
| Minimum Single Supply Voltage (V) | 1.8 |
| Maximum Single Supply Voltage (V) | 18 |
| Maximum Input Bias Current (uA) | 0.015 |
| Maximum Supply Current (mA) | 0.006(Typ)@5V |
| Maximum Quiescent Current (mA) | 0.0055(Typ)@1.8V |
| Maximum Test Temperature (°C) | 125 |
| Minimum Test Temperature (°C) | -40 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 1.55(Max) |
| Package Length | 1.55(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON |
| Pin Count | 6 |
| Lead Shape | No Lead |