| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.8 to 5.5 | |
| 0.7VDC to 5.5VDC | |
| 95 | |
| TLV61220 |
Dev Kit Description
The TLV61220EVM-120 demonstrates the Texas Instruments TLV61220 synchronous boost converter. The input voltage range of the TLV61220 is 0.7 V to 5.5 V, allowing the device to operate from one-cell to three-cell battery configurations in addition to a single-cell Li-ion battery. This user’s guide includes setup instructions, schematic diagram, bill of materials, and printed-circuit board layout drawings for the EVM. The user’s guide describes the characteristics, operation, and use of the TLV61220EVM-120 evaluation module (EVM).
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
