Texas InstrumentsTLV431BQDCKRVoltage References

V-Ref Adjustable 1.24V to 6V 15mA 6-Pin SC-70 T/R

Even in the event of large power supply variations, this TLV431BQDCKR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With a voltage no larger than 7 V, this will supply sufficient power to your circuit. With an output that has a voltage of 1.24 to 6 V, this is power management at its best. It has an initial accuracy of 0.5%. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

699 parts: Ships in 2 days

    Total$0.64Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2424+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      699
      Country Of origin:
      Thailand
         
      • Price: $0.6351
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2424+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 699 parts
      • Price: $0.6351

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.