onsemiTLV431ASNT1GVoltage References

V-Ref Adjustable 1.24V to 16V 20mA 5-Pin TSOP T/R

Even in the event of large power supply variations, this TLV431ASNT1G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. Using the part will provide the power your application needs by requiring a voltage not exceeding 18 V. It has an initial accuracy of 1%. With an output that has a voltage of 1.24 to 16 V, this is power management at its best. This voltage reference circuit supports shunt topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

20,670 parts: Ships in 2 days

    Total$0.21Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.2119
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2338+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,670 parts
      • Price: $0.2119
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2525+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 18,000 parts
      • Price: $0.1293

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.