Texas InstrumentsTLV431AQDBVRQ1Voltage References

V-Ref Adjustable 1.24V to 6V 15mA Automotive AEC-Q100 5-Pin SOT-23 T/R

Even in the event of large power supply variations, this TLV431AQDBVRQ1 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. Use this part at voltages lower than 7 V. It has an initial accuracy of 1%. With an output that has a voltage of 1.24 to 6 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 129ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

1,989 parts: Ships in 2 days

    Total$0.30Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2430+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1989
      Country Of origin:
      Thailand
         
      • Price: $0.3030
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2430+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,989 parts
      • Price: $0.3030

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.