| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 3.5 | |
| 2.5 | |
| 6 | |
| 0 | |
| 2 | |
| Single | |
| 1.6 | |
| 20 | |
| 63 | |
| 60 to 65 | |
| 2.7 | |
| Yes | |
| 0 | |
| 0 | |
| Tube | |
| Package Height | 0.27 mm |
| Package Width | 1.27 mm |
| Package Length | 1.4 mm |
| PCB changed | 11 |
| Supplier Package | Bare Die |
| 11 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
