| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Output Drive Amplifier | |
| High Output Drive Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 3.5@5V | |
| 2.5 | |
| 6 | |
| 0.000025@5V | |
| 0.00005@5V | |
| 2@5V | |
| 320@5V | |
| Single | |
| 2370 | |
| 1.57@5V | |
| 55@5V | |
| 110 | |
| 0.00031@5V | |
| 70 | |
| 68(Typ) | |
| 65 to 70 | |
| 2.7 | |
| 1300 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

