| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 4 | |
| Rail to Rail Input | |
| 88 | |
| 105 | |
| 240 | |
| >=150 | |
| 240000(Typ) | |
| Push-Pull | |
| 16|±8 | |
| 5@15V | |
| 2.7 | |
| 16 | |
| ±8 | |
| 120 | |
| 110 to 150 | |
| 0.00025@15V | |
| 0.0032@15V | |
| 10(Max) | |
| 0.0039(Typ) | |
| 125 | |
| -40 | |
| 1536 | |
| Dual|Single | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
This TLV3704ID comparator circuit from Texas Instruments outputs a digital or binary signal to indicate the larger of the two input voltage or current signals in your electronic device. Its maximum power dissipation is 1022 mW. It has a push-pull output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 125 °C. Its typical PSRR is 105 dB. This device uses one or two power supplies. It has 4 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

