50-75% Off

Texas InstrumentsTLV3702IDGKLinear Comparators

Comparator Dual R-R I/P ±8V/16V 8-Pin VSSOP Tube

Find out which of the two input voltage or current signals are larger in your electronic device with this unique TLV3702IDGK comparator circuit from Texas Instruments. It has a push-pull output. Its maximum power dissipation is 481 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its typical PSRR is 105 dB. It has 2 channels per chip. This device uses one or two power supplies.

11 parts: Ships in 2 days

This item has been discontinued

    Total$0.36Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1815+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Thailand
      • In Stock: 11 parts
      • Price: $0.3628

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.