| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | High Speed Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input |
| Typical CMRR (dB) | 80 |
| Typical PSRR (dB) | 80 |
| Maximum Propagation Delay Time (ns) | 0.8(Typ) |
| Output Type | LVDS |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Input Offset Voltage (mV) | 5@5V@-40C to 125C |
| Minimum Single Supply Voltage (V) | 2.4 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Input Bias Current (uA) | 5@5V@-40C to 125C |
| Typical Output Current (mA) | 10(Max) |
| Maximum Quiescent Current (mA) | 10.5@5V@-40C to 125C |
| Maximum Test Temperature (°C) | 125 |
| Minimum Test Temperature (°C) | -40 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3.15(Max) mm |
| Package Length | 3.15(Max) mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 12 |
| Lead Shape | No Lead |