| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | General Purpose Amplifier |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Output Type | CMOS |
| Maximum Input Offset Voltage (mV) | 10@5V |
| Minimum Single Supply Voltage (V) | 2.5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Minimum Dual Supply Voltage (V) | ±1.25 |
| Maximum Dual Supply Voltage (V) | ±2.75 |
| Maximum Input Offset Current (uA) | 0.000001(Typ)@5.5V |
| Typical Input Bias Current (uA) | 0.000003@5.5V |
| Maximum Quiescent Current (mA) | 13@5V |
| Typical Output Current (mA) | 100(Min)@5V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 150@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 7.5@5.5V |
| Typical Voltage Gain (dB) | 108 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.05@5.5V |
| Minimum PSRR (dB) | 60 |
| Minimum CMRR (dB) | 56 |
| Minimum CMRR Range (dB) | 50 to 60 |
| Typical Gain Bandwidth Product (MHz) | 100 |
| Typical Settling Time (ns) | 60 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |