| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 2 | |
| Rail to Rail Input/Output | |
| 74 | |
| 69.12 | |
| 6 | |
| 5 to 20 | |
| 13500(Typ) | |
| Push-Pull | |
| ±2.75|5.5 | |
| 15@5.5V | |
| 1.8 | |
| 5.5 | |
| ±2.75 | |
| 0.00001@5.5V | |
| Single|Dual | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

